MUR405G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5 589
Unit Price: € 1,03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 531
Unit Price: € 1,21000
Datasheet
Diode 50 V 4A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR405G

DigiKey Part Number
MUR405GOS-ND
Manufacturer
Manufacturer Product Number
MUR405G
Description
DIODE STANDARD 50V 4A AXIAL
Customer Reference
Detailed Description
Diode 50 V 4A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR405G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
890 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

40In Stock
Ships from Rochester Electronics, LLC