MUR110 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 42 060
Unit Price: € 0,52000
Datasheet

Similar


onsemi
In Stock: 37 648
Unit Price: € 0,22000
Datasheet

Similar


onsemi
In Stock: 7 404
Unit Price: € 0,21000
Datasheet

Similar


onsemi
In Stock: 4 655
Unit Price: € 0,91000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35 544
Unit Price: € 0,18000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 26 109
Unit Price: € 0,48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 625
Unit Price: € 0,51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 620
Unit Price: € 0,53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,53734
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27453
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27807
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,23763
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,08192
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,08554
Datasheet
Diode 100 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR110

DigiKey Part Number
MUR110-ND
Manufacturer
Manufacturer Product Number
MUR110
Description
DIODE STANDARD 100V 1A AXIAL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types