MPSA43RLRAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 606
Unit Price: € 0,32000
Datasheet
Bipolar (BJT) Transistor NPN 200 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 200 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPSA43RLRAG

DigiKey Part Number
MPSA43RLRAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPSA43RLRAG
Description
TRANS NPN 200V 0.5A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 200 V 500 mA 50MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPSA43RLRAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 1mA, 10V
Power - Max
625 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable