Bipolar (BJT) Transistor NPN 45 V 200 mA 160MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 200 mA 160MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPSA18RLRM

DigiKey Part Number
MPSA18RLRM-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MPSA18RLRM
Description
TRANS NPN 45V 0.2A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 200 mA 160MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPSA18RLRM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 10mA, 5V
Power - Max
625 mW
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable