MPS2907ARLRAG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 723
Unit Price: € 0,27000
Datasheet

Direct


onsemi
In Stock: 3 857
Unit Price: € 0,25000
Datasheet

Direct


onsemi
In Stock: 17 145
Unit Price: € 0,29000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,14000
Datasheet

Similar


onsemi
In Stock: 1 158
Unit Price: € 0,25000
Datasheet

Similar


onsemi
In Stock: 23 459
Unit Price: € 0,25000
Datasheet

Similar


onsemi
In Stock: 6 836
Unit Price: € 0,25000
Datasheet

Similar


onsemi
In Stock: 38 304
Unit Price: € 0,25000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

MPS2907ARLRAG

DigiKey Part Number
MPS2907ARLRAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPS2907ARLRAG
Description
TRANS PNP 60V 0.6A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MPS2907ARLRAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 371 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2 371In Stock
Ships from Rochester Electronics, LLC