RF Diode PIN - Single 200V 280 mW TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPN3700G

DigiKey Part Number
MPN3700GOS-ND
Manufacturer
Manufacturer Product Number
MPN3700G
Description
RF DIODE PIN 200V 280MW TO-92
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 280 mW TO-92
Datasheet
 Datasheet
EDA/CAD Models
MPN3700G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Capacitance @ Vr, F
1pF @ 20V, 1MHz
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Power Dissipation (Max)
280 mW
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.