


MOC3083SR2VM | |
|---|---|
DigiKey Part Number | MOC3083SR2VMTR-ND - Tape & Reel (TR) MOC3083SR2VMCT-ND - Cut Tape (CT) MOC3083SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3083SR2VM |
Description | OPTOISOLTR 4.17KV TRIAC 1CH 6SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3083SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 800 V | |
Static dV/dt (Min) | 600V/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 500µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,67500 | € 6,75 |
| 100 | € 0,50070 | € 50,07 |
| 500 | € 0,42340 | € 211,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,39810 | € 398,10 |
| 2 000 | € 0,37666 | € 753,32 |
| 3 000 | € 0,36566 | € 1 096,98 |
| 5 000 | € 0,35324 | € 1 766,20 |
| 7 000 | € 0,34585 | € 2 420,95 |
| 10 000 | € 0,33865 | € 3 386,50 |
| 25 000 | € 0,32275 | € 8 068,75 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,17120 |

