Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMUN2230LT1 | |
|---|---|
DigiKey Part Number | MMUN2230LT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMUN2230LT1 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2230LT1 Models |
Category | Resistor - Emitter Base (R2) 1 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 3 @ 5mA, 10V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 1 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5230T1G | onsemi | 3 064 | MUN5230T1GOSCT-ND | € 0,14000 | Direct |
| DDTC113TCA-7-F | Diodes Incorporated | 3 266 | DDTC113TCA-FDICT-ND | € 0,18000 | Similar |
| DDTC114GCA-7-F | Diodes Incorporated | 1 400 | 31-DDTC114GCA-7-FCT-ND | € 0,18000 | Similar |
| DDTC114TCA-7-F | Diodes Incorporated | 1 000 | 31-DDTC114TCA-7-FCT-ND | € 0,20000 | Similar |
| DDTC115GCA-7-F | Diodes Incorporated | 859 | 31-DDTC115GCA-7-FCT-ND | € 0,20000 | Similar |





