46V Clamp 870mA Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ33VAWT1G

DigiKey Part Number
MMBZ33VAWT1GOSTR-ND - Tape & Reel (TR)
MMBZ33VAWT1GOSCT-ND - Cut Tape (CT)
MMBZ33VAWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ33VAWT1G
Description
TVS DIODE 26VWM 46VC SC703
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
46V Clamp 870mA Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ33VAWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
31.35V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
870mA
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,34100€ 3,41
100€ 0,21770€ 21,77
500€ 0,16446€ 82,23
1 000€ 0,14727€ 147,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,11612€ 348,36
6 000€ 0,10591€ 635,46
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,67100