Similar
Direct
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 14000 @ 500mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |














