MMBFJ175 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 108
Unit Price: € 0,44000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: € 0,44000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 7 310
Unit Price: € 1,23000
Datasheet
JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBFJ175

DigiKey Part Number
MMBFJ175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBFJ175
Description
JFET P-CH 30V SOT23-3
Customer Reference
Detailed Description
JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBFJ175 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
30 V
Current - Drain (Idss) @ Vds (Vgs=0)
7 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
3 V @ 10 nA
Input Capacitance (Ciss) (Max) @ Vds
-
Resistance - RDS(On)
125 Ohms
Power - Max
225 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes