RF Diode Schottky - Single 30V 200 mW SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD301M3T5G

DigiKey Part Number
MMBD301M3T5GOSTR-ND - Tape & Reel (TR)
MMBD301M3T5GOSCT-ND - Cut Tape (CT)
MMBD301M3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD301M3T5G
Description
DIODE SCHOTTKY 30V 200MW SOT723
Customer Reference
Detailed Description
RF Diode Schottky - Single 30V 200 mW SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
30V
Capacitance @ Vr, F
1.5pF @ 15V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
200 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Package / Case
SOT-723
Supplier Device Package
SOT-723
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 892
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,06100€ 0,61
25€ 0,05320€ 1,33
100€ 0,04460€ 4,46
250€ 0,04056€ 10,14
500€ 0,03812€ 19,06
1 000€ 0,03612€ 36,12
2 500€ 0,03399€ 84,97
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980