MM74HCT245SJX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 35 703
Unit Price: € 0,76000
Datasheet

Similar


Texas Instruments
In Stock: 2
Unit Price: € 0,72000
Datasheet

Similar


Texas Instruments
In Stock: 3 072
Unit Price: € 0,73000
Datasheet

Similar


Texas Instruments
In Stock: 5 988
Unit Price: € 0,56000
Datasheet

Similar


Texas Instruments
In Stock: 1 237
Unit Price: € 0,95000
Datasheet

Similar


Texas Instruments
In Stock: 13 630
Unit Price: € 0,82000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 397
Unit Price: € 0,99000
Datasheet

Similar


Texas Instruments
In Stock: 12 363
Unit Price: € 0,71000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT245SJX

DigiKey Part Number
MM74HCT245SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HCT245SJX
Description
IC TXRX NON-INVERT 5.5V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT245SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.2mA, 7.2mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types