MM74HC4051MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 501
Unit Price: € 0,45000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9 096
Unit Price: € 0,26000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 124
Unit Price: € 0,25000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 45 652
Unit Price: € 0,26000
Datasheet

Similar


Texas Instruments
In Stock: 6 002
Unit Price: € 0,52000
Datasheet

Similar


Texas Instruments
In Stock: 4
Unit Price: € 0,93000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 897
Unit Price: € 6,25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 487
Unit Price: € 6,25000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8 132
Unit Price: € 6,54000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 9 001
Unit Price: € 6,67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 470
Unit Price: € 6,01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 3,33005
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 6,29000
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4051MX

DigiKey Part Number
MM74HC4051MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC4051MX
Description
IC MUX 8:1 100OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4051MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
41ns, 32ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 90pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes