MM74HC174SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 511
Unit Price: € 0,37000
Datasheet

Similar


Texas Instruments
In Stock: 36
Unit Price: € 1,05000
Datasheet

Similar


Texas Instruments
In Stock: 2 195
Unit Price: € 0,48000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 119
Unit Price: € 0,62044
Datasheet

Similar


Texas Instruments
In Stock: 42 888
Unit Price: € 0,51000
Datasheet

Similar


Texas Instruments
In Stock: 17 490
Unit Price: € 0,44000
Datasheet

Similar


Texas Instruments
In Stock: 5 694
Unit Price: € 0,89000
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC174SJX

DigiKey Part Number
MM74HC174SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC174SJX
Description
IC FF D-TYPE SINGLE 6BIT 16-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
31 MHz
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOP
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes