IC 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74C932N

DigiKey Part Number
MM74C932N-ND
Manufacturer
Manufacturer Product Number
MM74C932N
Description
IC PHASE DETECTOR
Customer Reference
Detailed Description
IC 8-DIP (0.300", 7.62mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
-
PLL
-
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Divider/Multiplier
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.