


MM5Z4680T1G | |
|---|---|
DigiKey Part Number | 488-MM5Z4680T1GTR-ND - Tape & Reel (TR) 488-MM5Z4680T1GCT-ND - Cut Tape (CT) 488-MM5Z4680T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4680T1G |
Description | DIODE ZENER 2.2V 500MW SOD523 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 4 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15000 | € 1,50 |
| 100 | € 0,09340 | € 9,34 |
| 500 | € 0,06868 | € 34,34 |
| 1 000 | € 0,06066 | € 60,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04670 | € 140,10 |
| 6 000 | € 0,04193 | € 251,58 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

