Parametric Equivalent



MM5Z39VT5G | |
|---|---|
DigiKey Part Number | 488-MM5Z39VT5GTR-ND - Tape & Reel (TR) 488-MM5Z39VT5GCT-ND - Cut Tape (CT) 488-MM5Z39VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z39VT5G |
Description | DIODE ZENER 39V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5.13% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03314 | € 265,12 |
| 16 000 | € 0,02994 | € 479,04 |
| 24 000 | € 0,02831 | € 679,44 |
| 40 000 | € 0,02648 | € 1 059,20 |
| 56 000 | € 0,02539 | € 1 421,84 |
| 80 000 | € 0,02434 | € 1 947,20 |
| 200 000 | € 0,02202 | € 4 404,00 |
| 400 000 | € 0,02098 | € 8 392,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |


