
MJL1302A | |
|---|---|
DigiKey Part Number | MJL1302AOS-ND |
Manufacturer | |
Manufacturer Product Number | MJL1302A |
Description | TRANS PNP 260V 15A TO-264 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 260 V 15 A 30MHz 200 W Through Hole TO-264 |
Datasheet | Datasheet |
EDA/CAD Models | MJL1302A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 260 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 1A, 10A | |
Current - Collector Cutoff (Max) | 50µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 5A, 5V | |
Power - Max | 200 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 | |
Base Product Number |




