


MJK31CTWG | |
|---|---|
DigiKey Part Number | 488-MJK31CTWGTR-ND - Tape & Reel (TR) 488-MJK31CTWGCT-ND - Cut Tape (CT) 488-MJK31CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJK31CTWG |
Description | TRANS NPN 100V 3A LFPAK4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 2.7 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 2.7 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1023, 4-LFPAK | |
Supplier Device Package | LFPAK4 (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,81100 | € 8,11 |
| 100 | € 0,53960 | € 53,96 |
| 500 | € 0,42296 | € 211,48 |
| 1 000 | € 0,38541 | € 385,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33774 | € 1 013,22 |
| 6 000 | € 0,31374 | € 1 882,44 |
| 9 000 | € 0,30152 | € 2 713,68 |
| 15 000 | € 0,30111 | € 4 516,65 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |

