
MID400SDM | |
|---|---|
DigiKey Part Number | 488-MID400SDMTR-ND - Tape & Reel (TR) 488-MID400SDMCT-ND - Cut Tape (CT) 488-MID400SDMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MID400SDM |
Description | OPTOISO 2.5KV AC MONITOR 8SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator AC Line Monitor 2500Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC Line Monitor | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | - | |
Input Type | AC, DC | |
Current - Output / Channel | 20mA | |
Propagation Delay tpLH / tpHL (Max) | 1ms, 1ms (Typ) | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.5 V | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,13000 | € 2,13 |
| 10 | € 1,54200 | € 15,42 |
| 100 | € 1,18890 | € 118,89 |
| 500 | € 1,03326 | € 516,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,98251 | € 982,51 |
| 2 000 | € 0,93955 | € 1 879,10 |
| 3 000 | € 0,91754 | € 2 752,62 |
| 5 000 | € 0,89271 | € 4 463,55 |
| 7 000 | € 0,87796 | € 6 145,72 |
| Unit Price without VAT: | € 2,13000 |
|---|---|
| Unit Price with VAT: | € 2,59860 |







