



MICROFC-10020-SMT-TR | |
|---|---|
DigiKey Part Number | 5556-MICROFC-10020-SMT-TR-ND - Tape & Reel (TR) 5556-MICROFC-10020-SMT-TRCT-ND - Cut Tape (CT) 5556-MICROFC-10020-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROFC-10020-SMT-TR |
Description | SENSOR PHOTODIODE 420NM 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 420nm 300ps 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Response Time 300ps |
Manufacturer onsemi | Voltage - DC Reverse (Vr) (Max) 24.7 V |
Series | Current - Dark (Typ) 5nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active Area 1mm² |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Wavelength 420nm | Mounting Type Surface Mount |
Color - Enhanced Blue | Package / Case 4-SMD, No Lead |
Spectral Range 300nm ~ 950nm | Base Product Number |
Diode Type Avalanche |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,03000 | € 29,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 9,94193 | € 29 825,79 |
| Unit Price without VAT: | € 29,03000 |
|---|---|
| Unit Price with VAT: | € 35,41660 |

