
MCH6544-TL-E | |
|---|---|
DigiKey Part Number | MCH6544-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCH6544-TL-E |
Description | TRANS 2NPN 50V 500MA 6-MCPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 500mA 500MHz 550mW Surface Mount 6-MCPH |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Manufacturer onsemi | Power - Max 550mW |
Packaging Tape & Reel (TR) | Frequency - Transition 500MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case 6-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package 6-MCPH |
Vce Saturation (Max) @ Ib, Ic 100mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

