



MC79L24ACPRPG | |
|---|---|
DigiKey Part Number | 488-MC79L24ACPRPGCT-ND - Cut Tape (CT) 488-MC79L24ACPRPGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC79L24ACPRPG |
Description | IC REG LINEAR -24V 100MA TO92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L24ACPRPG Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA (Typ) |
Mfr | Current - Output |
Packaging Cut Tape (CT) Tape & Box (TB) | PSRR 47dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) -40V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) -24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,18000 | € 1,80 |
| 25 | € 0,15960 | € 3,99 |
| 100 | € 0,13740 | € 13,74 |
| 250 | € 0,12672 | € 31,68 |
| 500 | € 0,12030 | € 60,15 |
| 1 000 | € 0,11497 | € 114,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10738 | € 214,76 |
| 4 000 | € 0,10388 | € 415,52 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

