Similar
Similar
Similar
Similar




MC7915CT | |
|---|---|
DigiKey Part Number | MC7915CTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7915CT |
Description | IC REG LINEAR -15V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7915CT Models |
Category | Voltage Dropout (Max) 1.3V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) -35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7915CTG | onsemi | 10 602 | MC7915CTGOS-ND | € 2,15000 | Direct |
| MC7915BTG | onsemi | 2 062 | MC7915BTGOS-ND | € 2,44000 | Similar |
| MC79M15BTG | onsemi | 929 | MC79M15BTGOSOS-ND | € 2,59000 | Similar |
| MC79M15CTG | onsemi | 220 | MC79M15CTGOS-ND | € 2,23000 | Similar |
| L7915ACV | STMicroelectronics | 2 073 | 497-1477-5-ND | € 2,66000 | Similar |




