MC78L15ACPRA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 150
Unit Price: € 0,29000
Datasheet

Similar


STMicroelectronics
In Stock: 4 899
Unit Price: € 0,21000
Datasheet

Similar


Texas Instruments
In Stock: 4 040
Unit Price: € 0,55000
Datasheet

Similar


Texas Instruments
In Stock: 21 062
Unit Price: € 0,94000
Datasheet

Similar


Texas Instruments
In Stock: 4 664
Unit Price: € 0,94000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L15ACPRA

DigiKey Part Number
MC78L15ACPRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78L15ACPRA
Description
IC REG LINEAR 15V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MC78L15ACPRA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6.5 mA
Packaging
Tape & Reel (TR)
PSRR
39dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Input (Max)
35V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Min/Fixed)
15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC78L15ACPRAGonsemi4 150MC78L15ACPRAGOSCT-ND€ 0,29000Direct
L78L15ABZ-APSTMicroelectronics4 899497-15645-1-ND€ 0,21000Similar
LM78L15ACZ/NOPBTexas Instruments4 040LM78L15ACZ/NOPB-ND€ 0,55000Similar
UA78L15ACLPRTexas Instruments21 062296-UA78L15ACLPRCT-ND€ 0,94000Similar
UA78L15ACLPRE3Texas Instruments4 664296-UA78L15ACLPRE3CT-ND€ 0,94000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types