Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC78L15ABD | |
|---|---|
DigiKey Part Number | MC78L15ABD-ND |
Manufacturer | |
Manufacturer Product Number | MC78L15ABD |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L15ABD Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6.5 mA |
Packaging Tube | PSRR 39dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 35V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI78L15DAB | Diotec Semiconductor | 3 996 | 4878-DI78L15DABCT-ND | € 0,15000 | Similar |
| L78L15ACD13TR | STMicroelectronics | 8 730 | 497-7278-1-ND | € 0,22000 | Similar |
| L78L15CD-TR | STMicroelectronics | 5 510 | 497-1198-1-ND | € 0,24000 | Similar |
| LM78L15ACM/NOPB | Texas Instruments | 923 | LM78L15ACM/NOPB-ND | € 1,03000 | Similar |
| LM78L15ACMX/NOPB | Texas Instruments | 5 804 | LM78L15ACMX/NOPBCT-ND | € 0,52000 | Similar |




