
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Logic Type Transceiver, Non-Inverting | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 397 | € 0,17848 | € 249,34 |
| Unit Price without VAT: | € 0,17848 |
|---|---|
| Unit Price with VAT: | € 0,21775 |

