
MC74VHCT244ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHCT244ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74VHCT244ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74VHCT244ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT244ADTR2G-Q |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT244ADTG | onsemi | 146 | MC74VHCT244ADTGOS-ND | € 0,76000 | Parametric Equivalent |
| MC74VHCT244ADTR2G | onsemi | 2 500 | 488-MC74VHCT244ADTR2GCT-ND | € 0,44000 | Parametric Equivalent |
| MC74VHCT244ADTRG | onsemi | 6 049 | MC74VHCT244ADTRGOSCT-ND | € 0,76000 | Parametric Equivalent |
| 74AHCT244APWJ | Nexperia USA Inc. | 2 090 | 1727-74AHCT244APWJCT-ND | € 0,35000 | Parametric Equivalent |
| 74VHCT244AFT | Toshiba Semiconductor and Storage | 23 160 | 74VHCT244AFTCT-ND | € 0,32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,30900 | € 3,09 |
| 25 | € 0,27600 | € 6,90 |
| 100 | € 0,24010 | € 24,01 |
| 250 | € 0,22292 | € 55,73 |
| 500 | € 0,21254 | € 106,27 |
| 1 000 | € 0,20610 | € 206,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,19500 | € 487,50 |
| 5 000 | € 0,18957 | € 947,85 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

