
MC74LVX132DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX132DR2GTR-ND - Tape & Reel (TR) 488-MC74LVX132DR2GCT-ND - Cut Tape (CT) 488-MC74LVX132DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX132DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX132DR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.3V ~ 1V |
Series | Input Logic Level - High 1.6V ~ 2.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV132AS14-13 | Diodes Incorporated | 729 | 74LV132AS14-13DICT-ND | € 0,21000 | Similar |
| 74LV132D,118 | Nexperia USA Inc. | 2 | 1727-6652-1-ND | € 0,26000 | Similar |
| SN74LV132AD | Rochester Electronics, LLC | 15 641 | 2156-SN74LV132AD-ND | € 0,77341 | Similar |
| SN74LV132ADR | Texas Instruments | 11 266 | 296-1675-1-ND | € 0,38000 | Similar |
| SN74LV132ANSR | Texas Instruments | 11 680 | 296-29141-1-ND | € 0,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21700 | € 2,17 |
| 25 | € 0,19280 | € 4,82 |
| 100 | € 0,16630 | € 16,63 |
| 250 | € 0,15372 | € 38,43 |
| 500 | € 0,14616 | € 73,08 |
| 1 000 | € 0,13994 | € 139,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13335 | € 333,38 |
| 5 000 | € 0,12938 | € 646,90 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

