
MC74LCX240DTR2G | |
|---|---|
DigiKey Part Number | MC74LCX240DTR2GOSTR-ND - Tape & Reel (TR) MC74LCX240DTR2GOSCT-ND - Cut Tape (CT) MC74LCX240DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LCX240DTR2G |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX240DTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC240AT20-13 | Diodes Incorporated | 4 372 | 31-74LVC240AT20-13CT-ND | € 0,37000 | Direct |
| 74LVC240APW,118 | Nexperia USA Inc. | 2 490 | 1727-6675-1-ND | € 0,30000 | Similar |
| SN74LVC240ADBR | Texas Instruments | 7 376 | 296-SN74LVC240ADBRCT-ND | € 0,72000 | Similar |
| SN74LVC240ADGVR | Texas Instruments | 7 000 | 296-8495-1-ND | € 0,69000 | Similar |
| SN74LVC240APW | Rochester Electronics, LLC | 9 390 | 2156-SN74LVC240APW-ND | € 0,93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,49800 | € 4,98 |
| 25 | € 0,44800 | € 11,20 |
| 100 | € 0,39330 | € 39,33 |
| 250 | € 0,36720 | € 91,80 |
| 500 | € 0,35144 | € 175,72 |
| 1 000 | € 0,34876 | € 348,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,32474 | € 811,85 |
| 5 000 | € 0,31648 | € 1 582,40 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

