MC74HC4020AFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 843
Unit Price: € 0,80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: € 0,44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 717
Unit Price: € 0,69709
Datasheet

Similar


Texas Instruments
In Stock: 3 777
Unit Price: € 0,36000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 789
Unit Price: € 0,97000
Datasheet

Similar


Texas Instruments
In Stock: 3 249
Unit Price: € 0,53000
Datasheet

Similar


Texas Instruments
In Stock: 1 560
Unit Price: € 0,90000
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4020AFG

DigiKey Part Number
MC74HC4020AFG-ND
Manufacturer
Manufacturer Product Number
MC74HC4020AFG
Description
IC BINARY COUNTR 14BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 150 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 150In Stock
Ships from Rochester Electronics, LLC