Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MC74HC365ADTG | |
|---|---|
DigiKey Part Number | MC74HC365ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC365ADTG |
Description | IC BUFF 2V/6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC365ADTG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC365ADTR2G | onsemi | 2 514 | MC74HC365ADTR2GOSCT-ND | € 0,30000 | Parametric Equivalent |
| MC74HC365ADTR2G-Q | onsemi | 2 500 | 488-MC74HC365ADTR2G-QCT-ND | € 0,35000 | Parametric Equivalent |
| 74HC365PW,118 | Nexperia USA Inc. | 2 639 | 1727-7937-1-ND | € 0,39000 | Similar |
| SN74HC365PW | Rochester Electronics, LLC | 3 460 | 2156-SN74HC365PW-ND | € 0,54394 | Similar |
| SN74HC365PWR | Texas Instruments | 9 488 | 296-45391-1-ND | € 0,43000 | Similar |






