Similar
Similar
Similar



MC74HC1GU04DTT1 | |
|---|---|
DigiKey Part Number | MC74HC1GU04DTT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC1GU04DTT1 |
Description | IC INVERTER 1CH 1-INP 5TSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1GU04DTT1 Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.7V ~ 4.8V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSOP |
Number of Inputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC1GU04GW,125 | Nexperia USA Inc. | 0 | 1727-6043-1-ND | € 0,10000 | Similar |
| SN74AHC1GU04DBVR | Texas Instruments | 467 752 | 296-1095-1-ND | € 0,31000 | Similar |
| SN74AHC1GU04DBVT | Texas Instruments | 63 734 | 296-32236-1-ND | € 0,79000 | Similar |



