
MC74ACT86DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74ACT86DTR2GTR-ND - Tape & Reel (TR) 488-MC74ACT86DTR2GCT-ND - Cut Tape (CT) 488-MC74ACT86DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT86DTR2G |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16700 | € 1,67 |
| 25 | € 0,14840 | € 3,71 |
| 100 | € 0,12760 | € 12,76 |
| 250 | € 0,11756 | € 29,39 |
| 500 | € 0,11152 | € 55,76 |
| 1 000 | € 0,10657 | € 106,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,10132 | € 253,30 |
| 5 000 | € 0,09816 | € 490,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

