MC74ACT253DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 872
Unit Price: € 0,65000
Datasheet

Direct


Texas Instruments
In Stock: 6 495
Unit Price: € 1,22000
Datasheet
Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multiplexer 2 x 4:1 16-SOIC
16 SOIC Pin View

MC74ACT253DR2

DigiKey Part Number
MC74ACT253DR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT253DR2
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9 484 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9 484In Stock
Ships from Rochester Electronics, LLC