Similar
Similar
Similar
Similar
Similar
Similar

MC74ACT245MELG | |
|---|---|
DigiKey Part Number | MC74ACT245MELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74ACT245MELG |
Description | IC TXRX 4.5V/5.5V SOEIAJ-20 |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT245SC | onsemi | 3 826 | 74ACT245SC-ND | € 0,91000 | Similar |
| 74ACT245SCX | onsemi | 5 199 | 74ACT245SCXCT-ND | € 0,88000 | Similar |
| MC74ACT245DWR2G | onsemi | 2 533 | MC74ACT245DWR2GOSCT-ND | € 0,88000 | Similar |
| CD74ACT245M96 | Texas Instruments | 3 389 | 296-14497-1-ND | € 1,06000 | Similar |
| SN74ACT245DWR | Texas Instruments | 3 813 | 296-1072-1-ND | € 1,04000 | Similar |





