Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT241DWR2G

DigiKey Part Number
488-MC74ACT241DWR2GTR-ND - Tape & Reel (TR)
488-MC74ACT241DWR2GCT-ND - Cut Tape (CT)
488-MC74ACT241DWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT241DWR2G
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT241DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25 976 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,33768€ 337,68
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,54940

Other Suppliers on DigiKey

25 976In Stock
Ships from Rochester Electronics, LLC