Similar
Similar
Similar
Parametric Equivalent

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC541SC | onsemi | 1 402 | 74AC541SC-ND | € 0,89000 | Similar |
| 74AC541SCX | onsemi | 3 337 | 74AC541SCXCT-ND | € 0,88000 | Similar |
| CD74AC541M96 | Texas Instruments | 567 | 296-16677-1-ND | € 1,05000 | Similar |
| TC74AC541F(EL,F) | Toshiba Semiconductor and Storage | 1 988 | 264-TC74AC541F(EL,F)CT-ND | € 0,71000 | Similar |
| 74AC541SJX-ON | Rochester Electronics, LLC | 8 979 | 2156-74AC541SJX-ON-ND | € 0,62044 | Parametric Equivalent |




