Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33179D | |
|---|---|
DigiKey Part Number | MC33179D-ND |
Manufacturer | |
Manufacturer Product Number | MC33179D |
Description | IC OPAMP QUAD LOW PWR/NS 14-SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33179D Models |
Category | Current - Supply 1.7mA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARZ-REEL | Analog Devices Inc. | 1 271 | 505-AD8513ARZ-REELCT-ND | € 11,70000 | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1 012 | ADA4000-4ARZ-R7CT-ND | € 6,18000 | Similar |
| LF347D | STMicroelectronics | 931 | 497-19610-ND | € 0,64000 | Similar |
| LF347DT | STMicroelectronics | 19 221 | 497-LF347DTCT-ND | € 0,72000 | Similar |
| LM324AM/NOPB | Texas Instruments | 1 289 | LM324AMNS/NOPB-ND | € 1,22000 | Similar |





