
MC14598BCPG | |
|---|---|
DigiKey Part Number | MC14598BCPG-ND |
Manufacturer | |
Manufacturer Product Number | MC14598BCPG |
Description | IC D-TYPE ADDR 1:8 18-PDIP |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC14598BCPG Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 100ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type, Addressable | Package / Case 18-DIP (0.300", 7.62mm) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 3V ~ 18V |

