MC14541BDTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 14 015
Unit Price: € 0,59000
Datasheet

Parametric Equivalent


onsemi
In Stock: 80 556
Unit Price: € 0,55000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 561
Unit Price: € 1,15000
Datasheet

Similar


Texas Instruments
In Stock: 133
Unit Price: € 0,52000
Datasheet
Programmable Timer IC 3MHz 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14541BDTR2

DigiKey Part Number
MC14541BDTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14541BDTR2
Description
IC OSC PROG TIMER 3MHZ 14-TSSOP
Customer Reference
Detailed Description
Programmable Timer IC 3MHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14541BDTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
15 µA
Manufacturer
onsemi
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
14-TSSOP
Type
Programmable Timer
Mounting Type
Surface Mount
Frequency
3MHz
Base Product Number
Voltage - Supply
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14541BDTR2Gonsemi14 015MC14541BDTR2GOSCT-ND€ 0,59000Parametric Equivalent
NLV14541BDTR2Gonsemi80 556488-NLV14541BDTR2GCT-ND€ 0,55000Parametric Equivalent
CD4541BPWRochester Electronics, LLC1 5612156-CD4541BPW-ND€ 1,15000Similar
CD4541BPWRTexas Instruments133296-31538-1-ND€ 0,52000Similar
Obsolete
This product is no longer manufactured. View Substitutes