


MC14518BDWG | |
|---|---|
DigiKey Part Number | 488-MC14518BDWG-ND |
Manufacturer | |
Manufacturer Product Number | MC14518BDWG |
Description | IC BCD COUNTER DUAL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14518BDWG Models |
Category | Timing Synchronous |
Manufacturer onsemi | Count Rate 8 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 3 V ~ 18 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type BCD Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4518BM96 | Texas Instruments | 32 865 | 296-CD4518BM96CT-ND | € 0,44000 | Similar |
| HEF4518BT,653 | Nexperia USA Inc. | 5 693 | 1727-8441-1-ND | € 0,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,57200 | € 5,72 |
| 47 | € 0,48426 | € 22,76 |
| 141 | € 0,44156 | € 62,26 |
| 282 | € 0,42071 | € 118,64 |
| 517 | € 0,40549 | € 209,64 |
| 1 034 | € 0,39097 | € 404,26 |
| 2 538 | € 0,37591 | € 954,06 |
| 5 029 | € 0,36675 | € 1 844,39 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,97600 |

