Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MC14066BDTR2 | |
|---|---|
DigiKey Part Number | MC14066BDTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14066BDTR2 |
Description | IC BILATERAL SW 1 X 1:1 14-TSSOP |
Customer Reference | |
Detailed Description | Bilateral, FET Switches 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14066BDTR2 Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply 3V ~ 18V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Type Bilateral, FET Switches | Supplier Device Package 14-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14066BDTR2G | onsemi | 24 990 | MC14066BDTR2GOSCT-ND | € 0,48000 | Direct |
| 74HC4066PW,118 | Nexperia USA Inc. | 1 810 | 1727-7297-1-ND | € 0,25000 | Similar |
| 74HCT4066PW,118 | Nexperia USA Inc. | 0 | 1727-2058-1-ND | € 0,30000 | Similar |
| 74LV4066PW,118 | Nexperia USA Inc. | 996 | 1727-6665-1-ND | € 0,26000 | Similar |
| 74LVC4066PW,118 | Nexperia USA Inc. | 6 442 | 1727-7306-1-ND | € 0,60000 | Similar |





