Direct
Direct

MC14060BDTR2 | |
|---|---|
DigiKey Part Number | MC14060BDTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14060BDTR2 |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
EDA/CAD Models | MC14060BDTR2 Models |
Category | Count Rate 17 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 3 V ~ 18 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Direction Up | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 14 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14060BDTR2G | onsemi | 2 581 | MC14060BDTR2GOSCT-ND | € 0,62000 | Direct |
| CD4060BPW | Rochester Electronics, LLC | 1 625 | 2156-CD4060BPW-ND | € 0,87000 | Direct |
| CD4060BPWR | Texas Instruments | 3 438 | 296-14119-1-ND | € 0,46000 | Direct |



