


MC10EL34DG | |
|---|---|
DigiKey Part Number | MC10EL34DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL34DG |
Description | IC CLOCK GENERATOR 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1.1GHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL34DG Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 1.1GHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 4.2V ~ 5.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input NECL, PECL | Supplier Device Package 16-SOIC |
Output ECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,29000 | € 8,29 |
| 10 | € 6,45700 | € 64,57 |
| 48 | € 5,73958 | € 275,50 |
| 144 | € 5,39569 | € 776,98 |
| 288 | € 5,22736 | € 1 505,48 |
| 528 | € 5,10473 | € 2 695,30 |
| 1 008 | € 4,99504 | € 5 035,00 |
| Unit Price without VAT: | € 8,29000 |
|---|---|
| Unit Price with VAT: | € 10,11380 |


