
MC100LVEL32DR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL32DR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL32DR2GCT-ND - Cut Tape (CT) 488-MC100LVEL32DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL32DR2G |
Description | IC DIVIDER BY 2 1-BIT 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL32DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 2.6 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 3.8 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,62000 | € 5,62 |
| 10 | € 4,32100 | € 43,21 |
| 25 | € 3,99720 | € 99,93 |
| 100 | € 3,64110 | € 364,11 |
| 250 | € 3,62864 | € 907,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,19586 | € 7 989,65 |
| Unit Price without VAT: | € 5,62000 |
|---|---|
| Unit Price with VAT: | € 6,85640 |

