


MC100EP131MNG | |
|---|---|
DigiKey Part Number | MC100EP131MNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP131MNG |
Description | IC FF D-TYPE SINGLE 4BIT 32QFN |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive, Negative 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP131MNG Models |
Category | Clock Frequency 3 GHz |
Manufacturer onsemi | Trigger Type Positive, Negative |
Series | Voltage - Supply -3V ~ -5.5V |
Packaging Tube | Current - Quiescent (Iq) 120 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 32-QFN (5x5) |
Output Type Complementary | Package / Case 32-VFQFN Exposed Pad |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 4 |

