D-Type Transparent Latch 1 Channel 6:6 IC Differential 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E150FN

DigiKey Part Number
MC100E150FN-ND
Manufacturer
Manufacturer Product Number
MC100E150FN
Description
IC D-TYPE TRANSP 6:6 28-PLCC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 6:6 IC Differential 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
6:6
Output Type
Differential
Voltage - Supply
4.2V ~ 5.7V
Independent Circuits
1
Delay Time - Propagation
375ps
Current - Output High, Low
-
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 832 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1 832In Stock
Ships from Rochester Electronics, LLC