Shift Shift Register 1 Element 9 Bit 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100E143FNG

DigiKey Part Number
MC100E143FNGOS-ND
Manufacturer
Manufacturer Product Number
MC100E143FNG
Description
IC SR PUSH-PULL 9BIT 28-PLCC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 9 Bit 28-PLCC (11.51x11.51)
EDA/CAD Models
MC100E143FNG Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
9
Manufacturer
onsemi
Function
Universal
Series
Voltage - Supply
4.2V ~ 5.7V
Packaging
Tube
Operating Temperature
0°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
28-LCC (J-Lead)
Output Type
Push-Pull
Supplier Device Package
28-PLCC (11.51x11.51)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 8 678 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

8 678In Stock
Ships from Rochester Electronics, LLC